48-VQFN-Exposed-Pad-RGZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC32J45IRGZ25

Digi-Key Part Number
296-42471-2-ND - Tape & Reel (TR)
296-42471-1-ND - Cut Tape (CT)
296-42471-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADC32J45IRGZ25
Supplier
Description
IC ADC 14BIT PIPELINED 48VQFN
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
160M
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991C3
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
296-42471-1
296-42471-2
296-42471-6
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADC32J45IRGZTTexas Instruments500296-42321-1-ND$63.71000Direct