56-BGA-Microstar-Jr-ZQL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74VMEH22501ZQLR

Digi-Key Part Number
296-23112-2-ND - Tape & Reel (TR)
296-23112-1-ND - Cut Tape (CT)
296-23112-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74VMEH22501ZQLR
Supplier
Description
IC UNIVERSAL BUS TXRX 56BGA
Detailed Description
Universal Bus Transceiver 8-Bit and Dual 1-Bit 56-BGA Microstar Junior (7x4.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
8-Bit and Dual 1-Bit
Current - Output High, Low
12mA, 12mA; 48mA, 64mA
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
296-23112-6-NDR
-SN74VMEH22501ZQLR-NDR
296-23112-1-NDR
296-23112-2-NDR
296-23112-1
296-23112-2
SN74VMEH22501ZQLR-ND
-296-23112-1-ND
296-23112-6
-296-23112-1-NDR
Standard Package1,000