PCM1704U/2K is Obsolete and no longer manufactured.
Similar

PCM1704U/2K | ||
---|---|---|
Digi-Key Part Number | 296-23019-2-ND - Tape & Reel (TR) 296-23019-1-ND - Cut Tape (CT) 296-23019-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCM1704U/2K | |
Description | IC DAC/AUDIO 24BIT 96K 20SO | |
Detailed Description | DAC, Audio 24 b 96k Serial 20-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PCM1704 |
Product Training Modules | Data Converter Basics |
PCN Obsolescence/ EOL | PCM1704U Devices 03/Feb/2015 |
Manufacturer Product Page | PCM1704U/2K Specifications |
HTML Datasheet | PCM1704 |
EDA Models | PCM1704U/2K by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | PCM1704U/2K-NDR -296-23019-1-NDR 296-23019-6 296-23019-6-NDR -PCM1704U/2K-NDR 296-23019-2-NDR -296-23019-1-ND 296-23019-1-NDR PCM1704U2K PCM1704U/2K-ND 296-23019-2 296-23019-1 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PCM1795DBR | Texas Instruments | 4,265 | 296-24518-1-ND | $6.75000 | Similar |