
P0714 | |
---|---|
DigiKey Part Number | 771-P0714-ND |
Manufacturer | |
Manufacturer Product Number | P0714 |
Description | APOLLO AGILEX SOM BOARD, B2E2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Apollo Agilex 7 F-Series SoC FPGA SOM AGFB014 Agilex™ 7 F-Series FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Apollo Agilex 7 F-Series SoC FPGA SOM | |
Contents | Board(s), Accessories | |
Utilized IC / Part | AGFB014 | |
Interconnect System | FMC, FMC+ | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,820.00000 | $6,820.00 |