FXX-3041-ESS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXX-3041-ESS

Digi-Key Part Number
FXX-3041-ESS-ND
Manufacturer
Manufacturer Product Number
FXX-3041-ESS
Description
USB BLUETOOTH DONGLE, CLASS 1, C
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Transceiver, Bluetooth Bluetooth v4.0+EDR, Class 1 USB
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Terasic Inc.
Series
-
Package
Bulk
Product Status
Active
Function
Transceiver, Bluetooth
Modulation or Protocol
Bluetooth v4.0+EDR, Class 1
Frequency
-
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
50m Range
Voltage - Supply
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8517.62.0090
In-Stock: 11
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$16.25000$16.25
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1