USB2-RS232WN-03 | |
---|---|
DigiKey Part Number | 2504-USB2-RS232WN-03-ND |
Manufacturer | |
Manufacturer Product Number | USB2-RS232WN-03 |
Description | USB-A to RS232 Serial, Nuts, 3' |
Customer Reference | |
Detailed Description | USB to RS232 Cable 3.00' (914.40mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.99000 | $15.99 |