54-00306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00306

DigiKey Part Number
839-54-00306TR-ND - Tape & Reel (TR)
839-54-00306CT-ND - Cut Tape (CT)
839-54-00306DKRINACTIVE-ND
Manufacturer
Manufacturer Product Number
54-00306
Description
CONN JACK 3COND 3.5MM LED R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00306 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.139" (3.53mm)
Number of Positions/Contacts
3 Conductors, 6 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide, LED
Insulation Color
Black
Operating Temperature
-55°C ~ 85°C
Voltage - Rated
30V
Current Rating (Amps)
2.5 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
-
Body Material
-
Body Color
-
Housing Material
-
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
In-Stock: 599
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.28000$5.28
10$4.79200$47.92
25$4.53840$113.46
50$4.43280$221.64
100$4.22180$422.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$5.34000$1,602.00
600$5.08530$3,051.18
900$4.94206$4,447.85
1,500$4.76729$7,150.94
2,100$4.65561$9,776.78
Manufacturers Standard Package
839-54-00306DKRINACTIVE-ND
QuantityUnit PriceExt Price
1$5.28000$5.28
10$4.79200$47.92
25$4.53840$113.46
50$4.43280$221.64
100$4.22180$422.18