54-00266 | |
|---|---|
DigiKey Part Number | 839-54-00266TR-ND - Tape & Reel (TR) 839-54-00266CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 54-00266 |
Description | CONN RCPT USB2.0 TYPEA RGB LED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, LED | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.24000 | $6.24 |
| 10 | $5.66300 | $56.63 |
| 25 | $5.36360 | $134.09 |
| 50 | $5.23880 | $261.94 |
| 100 | $4.98940 | $498.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.82777 | $1,148.33 |
| 600 | $3.57037 | $2,142.22 |
| 900 | $3.43127 | $3,088.14 |
| 1,500 | $3.26724 | $4,900.86 |
| 2,100 | $3.16566 | $6,647.89 |
| 3,000 | $3.13750 | $9,412.50 |














United States