
54-00094 | |
|---|---|
DigiKey Part Number | 839-54-00094-ND |
Manufacturer | |
Manufacturer Product Number | 54-00094 |
Description | CONN PLUG MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00094 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M5-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Automotive, Industrial, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.69000 | $5.69 |
| 10 | $4.83200 | $48.32 |
| 25 | $4.52880 | $113.22 |
| 50 | $4.31260 | $215.63 |
| 100 | $4.10670 | $410.67 |
| 250 | $3.84960 | $962.40 |
| 500 | $3.66592 | $1,832.96 |
| 1,000 | $3.49110 | $3,491.10 |
| 2,500 | $3.27278 | $8,181.95 |

