30-00217 | ||
---|---|---|
Digi-Key Part Number | T1244-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-00217 | |
Description | CABLE 4COND 32AWG BLACK SHLD 5M | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 32 AWG Spiral 16.40' (5.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0019" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Shield Type | Spiral | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
Resource Type | Link |
---|---|
Datasheets | 30-00217 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
5 | $9.94200 | $49.71 |
10 | $7.73200 | $77.32 |
Attribute | Description |
---|---|
Other Names | T1244-5 |
Standard Package | 1 |