16-00274 | |
---|---|
DigiKey Part Number | 839-16-00274-ND |
Manufacturer | |
Manufacturer Product Number | 16-00274 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 21.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.70" L x 1.69" W x 1.28" H (68.5mm x 43.0mm x 32.5mm) | |
Approval Agency | cULus, FCC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.01000 | $9.01 |
5 | $8.65200 | $43.26 |
10 | $8.50100 | $85.01 |
25 | $8.30600 | $207.65 |
50 | $8.16140 | $408.07 |
100 | $8.01920 | $801.92 |
250 | $7.83516 | $1,958.79 |
500 | $7.69872 | $3,849.36 |