10-05549

DigiKey Part Number
839-10-05549-ND
Manufacturer
Manufacturer Product Number
10-05549
Description
CABL 5POS MALE TO WIRE 4.92'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 4.92' (1.50m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
B
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
4.92' (1.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.62000$19.62
10$17.00300$170.03
25$16.11600$402.90
50$15.88220$794.11
100$14.01380$1,401.38
250$13.07952$3,269.88
500$12.79922$6,399.61
Manufacturers Standard Package