
10-05238 | ||
---|---|---|
Digi-Key Part Number | 839-10-05238-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-05238 | |
Description | CBL ASSY PLUG-CBL RND 13.1' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Cable Assembly Plug to Wire Leads Round 13.1' (4.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tensility International Corp | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 13.1' (4.00m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | 10-05238 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $14.11600 | $141.16 |
25 | $13.57280 | $339.32 |
50 | $13.02980 | $651.49 |
100 | $12.30590 | $1,230.59 |
250 | $11.22008 | $2,805.02 |
500 | $10.49622 | $5,248.11 |
1,000 | $9.62757 | $9,627.57 |
Attribute | Description |
---|---|
Other Names | 839-10-05238 |
Standard Package | 1 |