
10-05236 | ||
---|---|---|
Digi-Key Part Number | 839-10-05236-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-05236 | |
Description | CBL ASSY PLUG-CBL FLAT 13.1' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 13.1' (4.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Tensility International Corp | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 13.1' (4.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | 10-05236 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.75000 | $14.75 |
10 | $13.07600 | $130.76 |
25 | $12.57280 | $314.32 |
50 | $12.06980 | $603.49 |
100 | $11.39930 | $1,139.93 |
250 | $10.39352 | $2,598.38 |
500 | $9.72296 | $4,861.48 |
1,000 | $8.91830 | $8,918.30 |
Attribute | Description |
---|---|
Other Names | 839-10-05236 |
Standard Package | 1 |