
10-05230 | ||
---|---|---|
Digi-Key Part Number | 839-10-05230-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-05230 | |
Description | CBL ASSY PLUG-CBL FLAT 19.7' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 19.7' (6.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tensility International Corp | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 19.7' (6.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | 10-05230 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $16.27000 | $16.27 |
10 | $14.10500 | $141.05 |
25 | $13.36840 | $334.21 |
50 | $13.17480 | $658.74 |
100 | $11.62470 | $1,162.47 |
250 | $10.84976 | $2,712.44 |
500 | $10.61726 | $5,308.63 |
Attribute | Description |
---|---|
Other Names | 839-10-05230 |
Standard Package | 1 |