
10-05220 | ||
---|---|---|
Digi-Key Part Number | 839-10-05220-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-05220 | |
Description | CBL ASSY PLUG-CBL FLAT 9.8' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 9.8' (3.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Tensility International Corp | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 9.8' (3.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | 10-05220 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.74000 | $9.74 |
10 | $8.76600 | $87.66 |
25 | $8.25760 | $206.44 |
50 | $8.04600 | $402.30 |
100 | $7.83430 | $783.43 |
250 | $6.98736 | $1,746.84 |
500 | $6.56388 | $3,281.94 |
1,000 | $5.80162 | $5,801.62 |
Attribute | Description |
---|---|
Other Names | 839-10-05220 |
Standard Package | 1 |