10-02578
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02578

Digi-Key Part Number
839-1385-ND
Manufacturer
Manufacturer Product Number
10-02578
Description
CBL ASSY 2.1MM JACK-JACK FLAT 6'
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Jack Flat 6.0' (1.83m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tensility International Corp
Series
-
Package
Bulk
Product Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Jack
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
Adapter, Extension
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,000$3.78952$3,789.52
Additional Resources
AttributeDescription
Other Names839-1385
Standard Package250