10-00652
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-00652

DigiKey Part Number
839-1108-ND
Manufacturer
Manufacturer Product Number
10-00652
Description
CBL USB2.0 MIN A RCP-A PLG 0.33'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Mini A Female to A Male 0.33' (100.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-00652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.33' (100.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
In-Stock: 499
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.63000$4.63
10$3.93300$39.33
25$3.68640$92.16
50$3.51040$175.52
100$3.34270$334.27
250$3.13344$783.36
500$2.98392$1,491.96
1,000$2.84159$2,841.59
2,500$2.66388$6,659.70
Manufacturers Standard Package
Alternate Color
CBL USB2.0 MIN A RCP-A PLG 0.33'
In-Stock: 0
Unit Price: $2.76704