10-00439
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-00439

DigiKey Part Number
839-1068-ND
Manufacturer
Manufacturer Product Number
10-00439
Description
CBL CIRC 13POS MALE TO WIRE 6'
Detailed Description
Cable Assembly 6.00' (1.83m)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Tensility International Corp
Series
-
Package
Bulk
Product Status
Obsolete
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
13
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
DIN
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.00' (1.83m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
-
Usage
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
839-1068
1000439
Standard Package50