30-00006

30-00006

Digi-Key Part Number
T1241-31-ND
Manufacturer
Tensility International Corp
Manufacturer Product Number
30-00006
Supplier
Description
CABLE 3COND 24AWG BLACK 31M
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG - 101.7' (31.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tensility International Corp
Series
-
Package
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
24 AWG
Conductor Strand
11/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
-
Length
101.7' (31.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names
T1241-31
T3006-31
T3006-31-ND
Standard Package1