MP/MJ500-K-S | |
---|---|
DigiKey Part Number | 2865-MP/MJ500-K-S-ND |
Manufacturer | |
Manufacturer Product Number | MP/MJ500-K-S |
Description | MINI JACK/MINI PLUG SET, K-TYPE, |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Temprel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Usage | - | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.58000 | $14.58 |