TSCS25A3X1NDGXZAX

DigiKey Part Number
4144-TSCS25A3X1NDGXZAX-ND
Manufacturer
Tempo Semiconductor, Inc.
Manufacturer Product Number
TSCS25A3X1NDGXZAX
Description
I2S/LJ/RJ/BT PCM WITH GAIN CODE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio, HD Interface 32 b I2C, I2S 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Semiconductor, Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Audio, HD
Data Interface
I2C, I2S
Resolution (Bits)
32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.7V
Voltage - Supply, Digital
1.8V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.66000$4.66
10$4.18300$41.83
25$3.95400$98.85
80$3.42688$274.15
230$3.25117$747.77
490$2.91729$1,429.47
980$2.46036$2,411.15
2,450$2.33734$5,726.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.