
PA901014 | ||
---|---|---|
Digi-Key Part Number | PA901014-ND | |
Manufacturer | ||
Manufacturer Product Number | PA901014 | |
Description | TOOL HAND CRIMPER MODULAR SIDE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tempo Communications | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | Test and Measurement Catalog |
HTML Datasheet | Test and Measurement Catalog |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $187.61000 | $187.61 |
Attribute | Description |
---|---|
Other Names | 901014-ND 901014 |
Standard Package | 1 |