
PA1915 | ||
---|---|---|
Digi-Key Part Number | PA1915.1-ND | |
Manufacturer | ||
Manufacturer Product Number | PA1915 | |
Description | PROBE FLAT CURVED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Probe (Double Ended) Flat, Curved Length | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tempo Communications | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat, Curved | |
Length - Overall | - | |
Features | ESD Safe, Pocket Clip, Pocket Size, Protective Caps | |
Material | - | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.74000 | $9.74 |
5 | $9.25000 | $46.25 |
10 | $8.27600 | $82.76 |
25 | $8.03240 | $200.81 |
Attribute | Description |
---|---|
Other Names | 1915.1 PAL1915.1-ND PA1915.1 PAL1915.1 1915 |
Standard Package | 1 |