
468R | ||
---|---|---|
Digi-Key Part Number | 468R-ND | |
Manufacturer | ||
Manufacturer Product Number | 468R | |
Description | RECEIVER FOR 468 | |
Detailed Description | Specialized Receiver for use with 468 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tempo Communications | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Specialized | |
Accessory Type | Receiver | |
For Use With/Related Products | 468 | |
Specifications | - |
Resource Type | Link |
---|---|
Datasheets | 468R |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 468R |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
468R-G | Tempo Communications | 0 | 468R-G-ND | $76.73000 | Direct |