08325
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08325

Digi-Key Part Number
08325-ND
Manufacturer
Manufacturer Product Number
08325
Description
MICRO OPM CARRY CASE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Tempo Communications
Series
-
Package
Bulk
Product Status
Obsolete
Type
Tool Pouch
Size
-
Material
-
Color
Black
Drawer Quantity
-
Features
-
Capacity
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
8 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$32.76000$32.76
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1