
XS618B1MBL2 | |
---|---|
DigiKey Part Number | 5452-XS618B1MBL2-ND |
Manufacturer | |
Manufacturer Product Number | XS618B1MBL2 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 24VAC/DC ~ 240VAC/DC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.09000 | $109.09 |
5 | $101.41400 | $507.07 |
10 | $98.55200 | $985.52 |
25 | $95.12880 | $2,378.22 |
50 | $92.78440 | $4,639.22 |
100 | $90.63260 | $9,063.26 |