XGSZCNFAC | |
---|---|
DigiKey Part Number | 5452-XGSZCNFAC-ND |
Manufacturer | |
Manufacturer Product Number | XGSZCNFAC |
Description | ELECTRONIC TAG, RADIO FREQUENCY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 13.56MHz ISO 14443 Card |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Card | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 14443 | |
Operating Temperature | -25°C ~ 50°C | |
Size / Dimension | 3.366" L x 2.126" W (85.50mm x 54.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.06000 | $90.06 |