XGCS491B201 | |
---|---|
DigiKey Part Number | 5452-XGCS491B201-ND |
Manufacturer | |
Manufacturer Product Number | XGCS491B201 |
Description | RFID ANTENNA 13.56MHZ 40X40X40MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | - | |
Size / Dimension | 40.00mm L x 40.00mm W x 40.00mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $499.04000 | $499.04 |
10 | $484.02700 | $4,840.27 |