
100023273 | ||
---|---|---|
Digi-Key Part Number | 2269-100023273-ND | |
Manufacturer | ||
Manufacturer Product Number | 100023273 | |
Description | VM 8-8 CAT.7A (ISO/IEC) | |
Detailed Description | 4 Pair Modular Wiring Block Connector | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Telegartner Inc | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Style | - | |
Pair Number | 4 | |
Length - Overall | 3.315" (84.20mm) | |
Width - Overall | 1.465" (37.20mm) | |
Depth - Overall | 1.535" (39.00mm) | |
Mounting Type | - | |
Mounting Feature | - | |
Features | - | |
Color | Black | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Performance | Cat 7a | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | J00060x0069 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $60.23000 | $60.23 |
5 | $48.18000 | $240.90 |
10 | $44.28000 | $442.80 |
25 | $40.96000 | $1,024.00 |
50 | $36.41000 | $1,820.50 |
100 | $34.12000 | $3,412.00 |
Attribute | Description |
---|---|
Other Names | 2269-100023273 2269-J00060A0069 100023273 2269-J00060A0069-ND J00060A0069 |
Standard Package | 1 |