USD

Obsolete item.
WAVEJET 352-A
WAVEJET 352-A
Digi-Key Part Number
WAVEJET352-A-ND
Manufacturer
Teledyne LeCroy
Manufacturer Product Number
WAVEJET 352-A
Supplier
Description
DGTL O-SCOPE 500MHZ 2CH 2GS/S
Detailed Description
500MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color Display 2 Channel CAT I 400V Record, Save, Trend
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Teledyne LeCroy
Series
Part Status
Obsolete
Type
Bench, Digital
Channels
2
Display Type
LCD - Color
Interface
Ethernet, GPIB, USB
Memory Size
1Mpts
Function
Record, Save, Trend
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
2G
Input Impedance
1M - 16pF
Voltage - Input (Max)
CAT I 400V
Voltage - Supply
90 ~ 264VAC
Includes
Manual
Bandwidth
500MHz
Rise Time (Typ)
750ps
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)