USD

Obsolete item.
cms-photo-not-available
WAVEJET 312-A
Digi-Key Part Number
WAVEJET312-A-ND
Manufacturer
Teledyne LeCroy
Manufacturer Product Number
WAVEJET 312-A
Supplier
Description
DGTL O-SCOPE 100MHZ 2CH 1GS/S
Detailed Description
100MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color Display 2 Channel CAT I 400V Record, Save, Trend
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Teledyne LeCroy
Series
Part Status
Obsolete
Type
Bench, Digital
Channels
2
Display Type
LCD - Color
Interface
Ethernet, GPIB, USB
Memory Size
1Mpts
Function
Record, Save, Trend
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 20pF
Voltage - Input (Max)
CAT I 400V
Voltage - Supply
90 ~ 264VAC
Includes
Manual
Bandwidth
100MHz
Rise Time (Typ)
3.5ns
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
WAVEJET 312-A-ND
WAVEJET 312A
WAVEJET312-A
WAVEJET312A
Standard Package1