VSC25 | |
---|---|
DigiKey Part Number | VSC25-ND |
Manufacturer | |
Manufacturer Product Number | VSC25 |
Description | 25MM CAMERA HEAD FOR SPOOL VSS-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Camera Head for use with VSS-20, VSS-30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Camera Head | |
For Use With/Related Products | VSS-20, VSS-30 | |
Specifications | 25mm |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $669.00375 | $16,056.09 |