9K603MTC05

DigiKey Part Number
2664-9K603MTC05-ND
Manufacturer
Manufacturer Product Number
9K603MTC05
Description
THERMOCOUPLE PROBE K IMMERS
Customer Reference
Detailed Description
60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 900°F (482°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tegam
Series
-
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Gas, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
900°F (482°C)
Cable Length
60.000" (1524.00mm)
Cable Insulation
Plastic
Plug Color
Yellow
Probe Length
5.000" (127.00mm)
Probe Material
Stainless Steel
Base Product Number
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$79.00000$79.00