
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Techspray | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Type | Wipes | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 5" x 8" | |
Shipping Info | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1610(CP) |
MSDS Material Safety Datasheet | 1610-x, 1610CP-x SDS |
Environmental Information | |
HTML Datasheet | 1610(CP) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 5603.92.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $31.80000 | $31.80 |
Attribute | Description |
---|---|
Other Names | 1873-1610-100R |
Standard Package | 6 |