cms-photo-not-available

PICOHEATSINKKIT

Digi-Key Part Number
PICOHEATSINKKIT-ND
Manufacturer
TechNexion
Manufacturer Product Number
PICOHEATSINKKIT
Supplier
Description
PICO HEATSINK + THERMAL PAD + SC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Heat Sink PICO System - - Top Mount Kit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TechNexion
Series
-
Package
Bulk
Part Status
Active
Type
Top Mount Kit
Package Cooled
PICO System
Attachment Method
Bolt On, Thermal Material
Shape
Rectangular
Length
-
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Shelf Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8473.30.5100
Bulk
QtyUnit PriceExt Price
1$7.98000$7.98
Additional Resources
AttributeDescription
Other NamesX902003000011
Standard Package1