
S2I-2M-P-BK-1000 | ||
---|---|---|
Digi-Key Part Number | 2956-S2I-2M-P-BK-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | S2I-2M-P-BK-1000 | |
Description | CBL FIBER OPTIC 125UM 304.8M | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm 1000.0' (304.8m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TechLogix Networx | |
Series | ||
Package | Box | |
Product Status | Active | |
Style | Standard | |
Type | Singlemode | |
Length | 1000.0' (304.8m) | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Bend Radius | 6.6mm | |
Core Material | - | |
Cladding Material | - |
Resource Type | Link |
---|---|
Datasheets | Single Mode OS2 Cable - ECOFiber™ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
HTSUS | 8544.70.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $400.00000 | $400.00 |
Attribute | Description |
---|---|
Other Names | 2956-S2I-2M-P-BK-1000 |
Standard Package | 1 |