
ECO-RP-1RU-24KS | ||
---|---|---|
Digi-Key Part Number | 2956-ECO-RP-1RU-24KS-ND | |
Manufacturer | ||
Manufacturer Product Number | ECO-RP-1RU-24KS | |
Description | 1RU RACK PANEL WITH 24 KEYSTONES | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TechLogix Networx | |
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Type | Patch Panel, Fiber | |
Connector Type | SC | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
HTSUS | 8517.70.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $60.00000 | $60.00 |
Attribute | Description |
---|---|
Other Names | 2956-ECO-RP-1RU-24KS |
Standard Package | 1 |