STB1.00BK36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STB1.00BK36

Digi-Key Part Number
1030-STB1.00BK36-ND
Manufacturer
Manufacturer Product Number
STB1.00BK36
Description
1" FIREFLEX SEAL TAPE BLK 36 FT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tape Adhesive X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
*
Package
Bulk
Product Status
Active
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS3919.10.2055
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$28.28000$28.28
Additional Resources
AttributeDescription
Other Names
1030-STB1.00BK36
STB1.00BK36-ND
Standard Package1