cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA2.00CL100

Digi-Key Part Number
1030-HFA2.00CL100-ND
Manufacturer
Manufacturer Product Number
HFA2.00CL100
Description
TAPE HOT FUSION 1.97"X 33.3YD
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Hot Fusion Tape Adhesive Clear 1.97" (50.00mm) X 100' (30.5m) 33.3 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Product Status
Active
Tape Type
Hot Fusion
Adhesive
-
Backing, Carrier
-
Thickness
0.0120" (12.0 mils, 0.305mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.97" (50.00mm)
Length
100' (30.5m) 33.3 yds
Color
Clear
Usage
Sealing
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3919.90.5060
All prices are in USD
Spool
QtyUnit PriceExt Price
1$157.56000$157.56
Additional Resources
AttributeDescription
Other Names
1030-HFA2.00CL100
HFA2.00CL100-ND
Standard Package1