USD

F6N0.50OR

F6N0.38OR75

Digi-Key Part Number
1030-F6N0.38OR75-ND
Manufacturer
Techflex
Manufacturer Product Number
F6N0.38OR75
Supplier
Description
SELF WRAP 3/8" X 75' ORANGE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Self Wrap X 75.00' (22.86m) Orange
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.375"" (9.53mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Orange
Length
75.00' (22.86m)
Wall Thickness
0.025"" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5607.49.3000
Price and Procurement

8 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1030-1476
1030-1476-ND
1030-F6N0.38OR75
F6N0.38OR75-ND
Standard Package1