1-1586000-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1586000-6
1586000 Series

1-1586000-6

Digi-Key Part Number
A30661-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1586000-6
Supplier
Description
CONN PLUG 16POS FREE HANGING
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
16 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
16
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.40800$4.08
25$0.35960$8.99
50$0.33020$16.51
100$0.31730$31.73
250$0.28496$71.24
500$0.27200$136.00
1,000$0.22667$226.67
2,500$0.20724$518.10

Additional Resources
AttributeDescription
Other Names
-1-1586000-6-LSI
A30661
-1-1586000-6-SI
2266-1-1586000-6
Standard Package500