
X4-2.0-0-SP-SM | ||
---|---|---|
Digi-Key Part Number | 484-X4-2.0-0-SP-SM-1-ND | |
Manufacturer | ||
Manufacturer Product Number | X4-2.0-0-SP-SM | |
Description | HEATSHRNK TUBING 2.0 BLACK 1=1M | |
Detailed Description | Heat Shrink Tubing, Flexible 0.091" (2.30mm) 2 to 1 Black 3.28' (1.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.091" (2.30mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | ||
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.97000 | $4.85 |
10 | $0.73700 | $7.37 |
25 | $0.69840 | $17.46 |
50 | $0.65940 | $32.97 |
100 | $0.62070 | $62.07 |
Attribute | Description |
---|---|
Other Names | 484-X4-2.0-0-SP-SM-1 |
Standard Package | 1 |