
X4-0.6-0-SP | ||
---|---|---|
Digi-Key Part Number | 484-X4-0.6-0-SP-1-ND | |
Manufacturer | ||
Manufacturer Product Number | X4-0.6-0-SP | |
Description | HEATSHRINK TUBING 1=1M | |
Detailed Description | Heat Shrink Tubing, Flexible 0.037" (0.94mm) 2 to 1 Black 3.28' (1.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.037" (0.94mm) | |
Inner Diameter - Recovered | 0.012" (0.30mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | ||
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
5 | $1.13200 | $5.66 |
10 | $0.86100 | $8.61 |
25 | $0.81560 | $20.39 |
50 | $0.77040 | $38.52 |
100 | $0.72510 | $72.51 |
Attribute | Description |
---|---|
Other Names | 484-X4-0.6-0-SP-1 |
Standard Package | 1 |