
WP-508095-5-9 | |
---|---|
DigiKey Part Number | WP-508095-5-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-508095-5-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 2.00" x 0.375" (50.8mm x 9.5mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125,000 | $0.02178 | $2,722.50 |