V4-4.0-0-SP-SM | ||
---|---|---|
Digi-Key Part Number | V4-4.0-0-SP-SM-25-ND | |
Manufacturer | ||
Manufacturer Product Number | V4-4.0-0-SP-SM | |
Description | HEAT SHRINK TUBING BLACK 25M | |
Detailed Description | Heat Shrink Tubing, Flexible 0.175" (4.45mm) 2 to 1 Black 82.0' (25.0m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 82.0' (25.0m) | |
Inner Diameter - Supplied | 0.175" (4.45mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | ||
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Single Wall Heat Shrink Tubing Installation |
Featured Product | Drone Solutions |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $25.78000 | $25.78 |
5 | $21.71200 | $108.56 |
10 | $19.67600 | $196.76 |
25 | $18.31880 | $457.97 |
50 | $17.64020 | $882.01 |
100 | $17.23320 | $1,723.32 |
HEAT SHRINK TUBING BLACK 5M Total Quantity 0 |
HEAT SHRINK TUBING BLACK 12M Total Quantity 0 |
HEAT SHRINK TUBING BLACK 1M Total Quantity 67 |
HEATSHRINK 0.175" X 656.2' BLACK Total Quantity 13 |
HEAT SHRINK TUBING BLACK 2M Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | V4-4.0-0-SP-SM-25 |
Standard Package | 1 |