USD

V2-12.0-0-FSP-SM

V2-12.0-0-FSP-SM

Digi-Key Part Number
V2-12.0-5-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
V2-12.0-0-FSP-SM
Supplier
Description
HEAT SHRINK TUBING BLACK 5M
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 16.4' (5.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
16.4' (5.0m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Polyolefin (PO)
Features
Flame Retardant
Color
Black
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Bulk
QtyUnit PriceExt Price
1$12.87000$12.87
5$12.28200$61.41
10$9.35700$93.57
25$8.77240$219.31
50$8.18740$409.37
100$7.77810$777.81
Additional Resources
AttributeDescription
Other Names
V2-12.0-0-FSP-SM-5
V2-12.0-0-FSP-SM-5-ND
V2-12.0-5
Standard Package1