TXR54AB00-3220AI

DigiKey Part Number
TXR54AB00-3220AI-ND
Manufacturer
Manufacturer Product Number
TXR54AB00-3220AI
Description
CONN BACKSH ADPT SZ32 OLIV 2-18
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 2-18 UNS 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
2.217" (56.30mm)
Shell Size - Insert
32
Thread Size
2-18 UNS
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$219.72440$5,493.11
Manufacturers Standard Package