
TXR54AB00-2216AI2 | |
---|---|
DigiKey Part Number | TXR54AB00-2216AI2-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB00-2216AI2 |
Description | CONN BACKSH ADPT SZ22 1 5/16-18 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.468" (37.29mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $154.18760 | $7,709.38 |