
TXR40AB90-1407BI | ||
---|---|---|
Digi-Key Part Number | A144748-ND | |
Manufacturer | ||
Manufacturer Product Number | TXR40AB90-1407BI | |
Description | CONN BACKSH ADPT SZ15 D OLIV M22 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.142" (29.00mm) | |
Shell Size - Insert | 15, D | |
Thread Size | M22x1 | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Drone Solutions |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $145.41000 | $145.41 |
10 | $133.43800 | $1,334.38 |
25 | $128.30520 | $3,207.63 |
50 | $124.02860 | $6,201.43 |
Attribute | Description |
---|---|
Other Names | A144748 TXR40AB90-1407BI-ND 850863-000 |
Standard Package | 1 |